Arrow Electronic Components Online
No Image Available
Level Translators

ST6G3238BETBR

Voltage Level Translator 4-CH Bidirectional 25-Pin uTFBGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    4
  • Maximum Frequency (MHz)
    52(Min)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    7.2@2.5V@1.8V
  • Absolute Propagation Delay Time (ns)
    7.2
  • Maximum Low Level Output Current (mA)
    8
  • Maximum High Level Output Current (mA)
    -8
  • Minimum Operating Supply Voltage (V)
    1.4
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.005
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    uTFBGA
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources