Arrow Electronic Components Online
ST5M1344RS5C|AMPHENOL|simage
ST5M1344RS5C|AMPHENOL|limage
Connector RF

ST5M1344RS5C

Conn BNC 0Hz to 500MHz 50Ohm/75Ohm/93Ohm Crimp RA Cable Mount PL Gold Over Nickel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 500M
  • Impedance (Ohm)
    50/75/93
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources