Secure Microcontrollers and TPM
ST4SI2M0020TPIFW
Secure MCU 32bit ST33 ARM SC300 RISC 1.8V/3V/5V 8-Pin VFDFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
ST33
Instruction Set Architecture
RISC
Device Core
ARM SC300
Core Architecture
ARM
Data Bus Width (bit)
32
Programmability
No
Number of Keys
2
Interface Type
SPI
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Real Time Clock
No
Special Features
Secure MCUs
Typical Operating Supply Voltage (V)
1.8|3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
6
Package Length
5
PCB changed
8
Standard Package Name
DFN
Supplier Package
VFDFPN EP
Pin Count
8

