Arrow Electronic Components Online
ST40X18SCV30|HIROSE|simage
ST40X18SCV30|HIROSE|limage
Connector Interface

ST40X-18S-CV(30)

Conn Interface PL 18 POS 0.5mm Solder ST Cable Mount 18 Terminal 1 Port Tray

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Interface
  • Gender
    PL
  • Number of Contacts
    18
  • Number of Terminals
    18
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    60
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tray
  • Product Weight (g)
    3.259
  • Product Length (mm)
    20.5
  • Product Depth (mm)
    25.5
  • Product Height (mm)
    7
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources