Arrow Electronic Components Online
ST3U|BUSBOARD|simage
ST3U|BUSBOARD|limage
PCB Prototyping Boards

ST3U

FR4 General Purpose PCB Board with Stripboard

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Platinenart
    General Purpose
  • Substratmaterial
    FR4
  • Schaltkreisstruktur
    Stripboard
  • Perforiert
    Yes
  • Lochdurchmesser (mm)
    0.94
  • Produktlänge (mm)
    160
  • Produktdicke (mm)
    1.6
  • Produktbreite (mm)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources