DC to DC Converter and Switching Regulator Chip
ST2S06A33PQR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V/3.3V 0.5A 12-Pin QFN T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable|Fixed
Maximum Switching Frequency (kHz)
1500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8(Min)|3.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
1200(Max)
Line Regulation
0.032%Vo/Vi(Typ)
Load Regulation
5.5mV(Typ)
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
12
Lead Shape
No Lead
Order Quantity

