Arrow Electronic Components Online
ST2R018B|LTLFUWIC|simage
ST2R018B|LTLFUWIC|limage
Thermistors

ST2R018B

Thermistor NTC 2 Ohm 20% 2-Pin Radial

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Resistance @ 25C (Ohm)
    2
  • Resistance Range @ 25C (Ohm)
    < 7
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Terminal Pitch (mm)
    7.87
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources