Arrow Electronic Components Online
ST25TV512CAFF3|STMICRO|simage
ST25TV512CAFF3|STMICRO|originalImage
Dev Kit

ST25TV512C-AFF3

NFC/RFID Tag and Transponder IC 13560kHz 2560bit 4-Pin Die

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    NFC
  • NFC Forum Tags
    Type 5
  • Style
    IC
  • Memory Size
    2560bit
  • Number of Overwrites (Times)
    100000(Min)
  • Data Retention (Year)
    60(Typ)
  • Maximum Data Rate (Kbps)
    26
  • Frequency Range (kHz)
    13560(Typ)
  • Protocols Supported
    ISO/IEC 15693
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • PCB changed
    4
  • Supplier Package
    Die
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources