Arrow Electronic Components Online
ST25TV02KCAFG3|STMICRO|simage
ST25TV02KCAFG3|STMICRO|limage
Dev Kit

ST25TV02KC-AFG3

NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2560bit Die

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    NFC
  • NFC Forum Tags
    Type 5
  • Style
    IC
  • Memory Size
    2560bit
  • Number of Overwrites (Times)
    100000(Min)
  • Data Retention (Year)
    60(Typ)
  • Maximum Data Rate (Kbps)
    26
  • Frequency Range (kHz)
    13553 to 13567
  • Protocols Supported
    ISO/IEC 15693
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Package
    Die

Documentation and Resources

Datasheets
Design resources