Dev Kit
ST25TV02K-AP6G9
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 4-Pin Wafer
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
NFC Forum Tags
Type 5
Style
IC
Memory Size
2Kbit
Number of Overwrites (Times)
100000(Min)
Data Retention (Year)
60(Typ)
Maximum Data Rate (Kbps)
53
Frequency Range (kHz)
13553 to 13567
Protocols Supported
ISO/IEC 15693
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
PCB changed
4
Supplier Package
Wafer
Pin Count
4