Arrow Electronic Components Online
ST25R3920AQWT|STMICRO|simage
ST25R3920AQWT|STMICRO|originalImage
Dev Kit

ST25R3920-AQWT

NFC/RFID Read/Write 212MHz to 848MHz Automotive AEC-Q100 32-Pin VFQFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • RF Type
    NFC
  • NFC Forum Tags
    Types 1/2/3/4/5
  • Operation
    Read/Write
  • Frequency Range (MHz)
    212 to 848
  • Protocols Supported
    FeliCa|ISO 14443-A|ISO 14443-B|ISO 15693
  • Host Interface
    SPI
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources