Arrow Electronic Components Online
ST25R3916AQET|STMICRO|simage
ST25R3916AQET|STMICRO|limage
Dev Kit

ST25R3916-AQET

NFC/RFID Read/Write 13.56MHz 32-Pin UFQFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Operation
    Read/Write
  • Number of Channels
    2
  • Maximum Data Rate (Kbps)
    848
  • Frequency Range (MHz)
    13.56(Typ)
  • Host Interface
    I2C/SPI
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    UFQFPN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources