Arrow Electronic Components Online
ST25R200BMET|STMICRO|simage
ST25R200BMET|STMICRO|limage
Dev Kit

ST25R200-BMET

NFC/RFID Read/Write 13.56MHz 24-Pin UFQFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Operation
    Read/Write
  • Number of Channels
    2
  • Maximum Data Rate (Kbps)
    106
  • Frequency Range (MHz)
    13.56(Typ)
  • Host Interface
    SPI
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    QFP
  • Supplier Package
    UFQFPN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources