Dev Kit
ST25DV04KC-IE8S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
Style
IC
Memory Size
4Kbit
Number of Overwrites (Times)
400000(Typ)
Data Retention (Year)
40(Typ)
Maximum Data Rate (Kbps)
53
Frequency Range (kHz)
13553 to 13567
Protocols Supported
ISO/IEC 15693
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.25(Min) mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8

