Dev Kit
ST25DV04K-IER6C3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin UFDFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
NFC Forum Tags
Type 5
Style
IC
Memory Size
4Kbit
Number of Overwrites (Times)
1000000(Typ)
Data Retention (Year)
40(Typ)
Frequency Range (kHz)
13553 to 13567
Protocols Supported
ISO 15693
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.53 mm
Package Width
3 mm
Package Length
2 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
UFDFPN EP
Pin Count
8
Lead Shape
No Lead

