Arrow Electronic Components Online
ST2378ETTR|STMICRO|simage
ST2378ETTR|STMICRO|limage
Level Translators

ST2378ETTR

Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    210(Typ)@1.8V
  • Absolute Propagation Delay Time (ns)
    300
  • Minimum High Level Input Voltage (V)
    1.6
  • Output Type
    Totem Pole|Open Drain
  • Maximum Low Level Output Current (mA)
    1
  • Maximum High Level Output Current (mA)
    -0.02
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    0.02
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Minimum Test Temperature (°C)
    -40
  • Maximum Test Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources