Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPST-NO
Contact Form
2 Form A
DC Coil Voltage (V)
5
Coil Current (mA)
45
Coil Resistance (Ohm)
110
Insulation Resistance (MOhm)
1000(Min)
Maximum Contact Resistance (mOhm)
30
Maximum Pick-Up Voltage
4VDC
Minimum Dropout Voltage
4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5DC|8AC
Maximum Switching Power
150W|2kVA
Operate Time (ms)
15
Release Time (ms)
10
Electrical Life (Operations)
100000
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching Double Coil
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Package Type
DIP
Product Weight (g)
10
Product Length (mm)
31
Product Depth (mm)
14
Product Height (mm)
11.3

