Arrow Electronic Components Online
ST1S50PUR|STMICRO|simage
ST1S50PUR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

ST1S50PUR

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 15.84V 4A 10-Pin VFDFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 15.84
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    18
  • Typical Switch Current (A)
    5.6
  • Typical Quiescent Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    VFDFPN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources