DC to DC Converter and Switching Regulator Chip
ST1S31PUR
Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 3A 8-Pin VFDFPN EP T/R
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1900
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 5.5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
630
Line Regulation
0.3%
Load Regulation
0.6%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
VFDFPN EP
Pin Count
8
Order Quantity

