Arrow Electronic Components Online
ST1S06PU33R|STMICRO|simage
ST1S06PU33R|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

ST1S06PU33R

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 5V 1.5A 6-Pin DFN-D EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.5 to 5
  • Maximum Output Current (A)
    1.5(Min)
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.7 to 6
  • Typical Quiescent Current (uA)
    1500(Max)
  • Line Regulation
    0.3%
  • Load Regulation
    0.3%
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources