DC to DC 변환기 및 스위칭 레귤레이터 칩
ST1PS02CQTR
Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 2.6V to 3.3V 0.4A 12-Pin TQFN T/R
STMicroelectronicsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.6 to 3.3
Maximum Output Current (A)
0.4
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
1.8 to 5.5
Typical Quiescent Current (uA)
0.5
Efficiency (%)
95(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47
Package Width
1.7
Package Length
2
PCB changed
12
Standard Package Name
QFN
Supplier Package
TQFN
Pin Count
12

