Arrow Electronic Components Online
ST1PS02BQTR|STMICRO|simage
ST1PS02BQTR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

ST1PS02BQTR

Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.8V to 2.5V 0.4A 12-Pin TQFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8 to 2.5
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.8 to 5.5
  • Typical Quiescent Current (uA)
    0.5
  • Efficiency (%)
    95(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47
  • Package Width
    1.7
  • Package Length
    2
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources