Arrow Electronic Components Online
ST1PS01BJR|STMICRO|simage
ST1PS01BJR|STMICRO|limage
DC to DC Converter and Switching Regulator Chip

ST1PS01BJR

Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 0.625V to 3.3V 0.4A 8-Pin Flip-Chip T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.625 to 3.3
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.8 to 5.5
  • Typical Quiescent Current (uA)
    0.5
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    1.11
  • Package Length
    1.41
  • PCB changed
    8
  • Supplier Package
    Flip-Chip
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources