Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
0.5 to 4
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.7@800mA
Line Regulation
0.2%/V
Load Regulation
0.01%/mA
Typical Ground Current @ Full Load (mA)
0.04
Junction to Ambient
55°C/W
Junction to Case
12°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

