Arrow Electronic Components Online
ST1L08SPU12R|STMICRO|simage
ST1L08SPU12R|STMICRO|limage
Linear Regulators

ST1L08SPU12R

LDO Regulator Pos 1.2V 0.8A 8-Pin DFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ST1L08SPU12R
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.15@800mA
  • Line Regulation
    0.2%/V
  • Load Regulation
    0.0025%/mA
  • Typical Ground Current @ Full Load (mA)
    0.05
  • Junction to Ambient
    55°C/W
  • Junction to Case
    12°C/W
  • Special Features
    Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources