Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.20.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Cable Type
Microwave Coaxial
Gender
M-F
Connector Type A
1.0mm
Connector Type B
1.0mm
Cable Length (m)
0.304
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Connector Orientation
Straight to Straight
Order Quantity

