Arrow Electronic Components Online
ST11011PC1011PC1018IN|HUBER_SU|simage
ST11011PC1011PC1018IN|HUBER_SU|limage
Cable Assembly Coaxial

ST110/11PC10/11PC10/18IN

Cable Coaxial Assembly Straight Conn

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Cable Type
    Microwave Coaxial
  • Gender
    M-M
  • Connector Type A
    1.0mm
  • Connector Type B
    1.0mm
  • Cable Length (m)
    0.457
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources