Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
Unknown
PPAP
Unknown
Board Type
General Purpose
Substrate Material
FR4
Circuit Pattern
Stripboard
Perforated
Yes
Hole Diameter (mm)
0.94
Product Length (mm)
80
Product Thickness (mm)
1.6
Product Depth (mm)
50
Order Quantity

