Power Relays
ST1-L2-DC24V-F
Power Relay 24VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO|SPST-NC
Contact Form
1 Form A|1 Form B
DC Coil Voltage (V)
24
Coil Current (mA)
10
Coil Resistance (Ohm)
2.4K
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
19.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5DC|8AC
Maximum Switching Power
150W|2kVA
Operate Time (ms)
15
Release Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Latching Double Coil
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Package Type
DIP
Product Weight (g)
10
Product Length (mm)
31
Product Depth (mm)
14
Product Height (mm)
11.3

