Arrow Electronic Components Online
ST1DC5VF|PANASONI|limage
ST1DC5VF|PANASONI|simage
Power Relays

ST1-DC5V-F

Power Relay 5VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO|SPST-NC
  • Contact Form
    1 Form B|1 Form A
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    47.6
  • Coil Resistance (Ohm)
    105
  • Maximum Pick-Up Voltage
    4VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5DC|8AC
  • Maximum Switching Power
    150W|2kVA
  • Operate Time (ms)
    15
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    10
  • Product Length (mm)
    31
  • Product Depth (mm)
    14
  • Product Height (mm)
    11.3

Documentation and Resources

Datasheets
Design resources