AC to DC Switching Converters
ST-ONETR
AC to DC Switching Converter Flyback 7V T/R 36-Pin SSOP
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
-0.3
Maximum Supply Voltage (V)
16
Minimum Under Voltage Lock Out (V)
6
Typical Under Voltage Lock Out (V)
6.5
Maximum Under Voltage Lock Out (V)
7
Maximum Supply Current (mA)
2.8(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
15.6(Max)
PCB changed
36
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
36

