Arrow Electronic Components Online
STLINKV2ISOL|STMICRO|simage
STLINKV2ISOL|STMICRO|limage
In-Circuit Programmers, Emulators and Debuggers

ST-LINK/V2-ISOL

STM8/STM32 Microcontroller USB Interface Debugger/Programmer

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Debugger/Programmer
  • Supported Device Technology
    Microcontroller
  • Supported Device
    STM8/STM32
  • Development Software
    ST Visual Develop/ST Visual Program
  • PC Interface Type
    USB
  • Maximum Operating Supply Voltage (VDC)
    5(Typ)
Order Quantity

Documentation and Resources

Datasheets
Design resources