Power Transformers
ST-3-12
Power Transformer 2500Vrms 2.4VA 6 Terminal Pin Thru-Hole
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Transformer Type
Low Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
400|200
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
6.3|12.6
High Potential
2500Vrms
Power Rating
2.4VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Package Type
DIP
Product Length (mm)
34.9
Product Height (mm)
30.8
Product Depth (mm)
28.6
Order Quantity

