Connector Headers and PCB Receptacles
SSW-123-02-S-D-LL
Conn Socket Strip RCP 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
46
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.7/Contact
Maximum Voltage Rating
655VDC, 465VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
58.93
Product Depth (mm)
4.95
Product Height (mm)
8.51
Tail Length (mm)
4.93
Mounting
Through Hole
Order Quantity

