Connector Headers and PCB Receptacles
SSW-116-01-F-D
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
32
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.7/Contact
Maximum Voltage Rating
655VDC|465VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
41.15
Product Depth (mm)
4.95
Product Height (mm)
8.51
Tradename
Tiger Buy™
Contact Plating Thickness
(Flash/1.27)um
Tail Length (mm)
2.64
Mounting
Through Hole

