Connector Headers and PCB Receptacles
SSW-107-02-G-D-RA
Conn Socket Strip SKT 14 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.7/Contact
Maximum Voltage Rating
655VDC|465VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Layer
Product Length (mm)
18.29
Product Depth (mm)
12.57
Product Height (mm)
4.95
Tail Length (mm)
2.54
Mounting
Through Hole

