Connector Headers and PCB Receptacles
SSW-105-01-S-D
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.7/Contact
Maximum Voltage Rating
655VDC|465VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
13.21
Product Depth (mm)
4.95
Product Height (mm)
8.51
Tradename
Tiger Buy™
Tail Length (mm)
2.64
Mounting
Through Hole

