Connector Headers and PCB Receptacles
SSW-104-01-T-S
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.7/Contact
Maximum Voltage Rating
655VDC|465VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
10.67
Product Depth (mm)
2.41
Product Height (mm)
8.51
Tail Length (mm)
2.64
Mounting
Through Hole
Order Quantity