Connector Headers and PCB Receptacles
SSW-104-01-T-S-003
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.7/Contact
Maximum Voltage Rating
655VDC, 465VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
10.67
Product Depth (mm)
2.41
Product Height (mm)
8.51
Tail Length (mm)
2.64
Mounting
Through Hole
Family/Series
SSW
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1
MSL
1
We don't have prices now, please check later
Order Quantity

