Connector Headers and PCB Receptacles
SSW-102-01-L-S
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
SamtecYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
4.7/Contact
Maximum Voltage Rating
655VDC, 465VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
5.59
Product Depth (mm)
2.41
Product Height (mm)
8.51
Tradename
Tiger Buy™
Contact Plating Thickness
(0.25/1.27)um
Tail Length (mm)
2.64
Mounting
Through Hole
Order Quantity

