Arrow Electronic Components Online
SST4SC|PANDUIT|simage
SST4SC|PANDUIT|limage
Cable Ties

SST4S-C

Cable Ties, Releasable Nylon 6/6 Natural 102mm 222N

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Releasable
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    102
  • Tensile Strength (N)
    222(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    381
  • Product Depth (mm)
    8.9
  • Product Height (mm)
    6.4

Documentation and Resources

Datasheets
Design resources