Arrow Electronic Components Online
SST39VF1601C704IEKET|MICROCHP|simage
SST39VF1601C704IEKET|MICROCHP|limage
Flash

SST39VF1601C-70-4I-EKE-T

NOR Flash Parallel 3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    16M
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Block Organization
    Symmetrical
  • Location of Boot Block
    Bottom
  • Address Width (bit)
    20
  • Sector Size
    4Kbyte x 512
  • Number of Bits/Word (bit)
    16
  • Number of Words
    1M
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    70
  • Maximum Erase Time (s)
    0.05/Chip
  • Maximum Programming Time (ms)
    0.01/Word
  • OE Access Time (ns)
    35
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    18
  • Program Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    18.5(Max)
  • Package Length
    12.2(Max)
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources