Arrow Electronic Components Online
SST39VF020704CNHET|MICROCHP|simage
SST39VF020704CNHET|MICROCHP|limage
Flash

SST39VF020-70-4C-NHE-T

NOR Flash Parallel 3.3V 2M-bit 256K x 8 70ns 32-Pin PLCC T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    2M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    18
  • Sector Size
    4Kbyte x 64
  • Number of Bits/Word (bit)
    8
  • Number of Words
    256K
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    70
  • Maximum Erase Time (s)
    0.1/Chip
  • Maximum Programming Time (ms)
    0.02/Byte
  • OE Access Time (ns)
    35
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    20
  • Program Current (mA)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    10000
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.84(Max)
  • Package Width
    11.51(Max)
  • Package Length
    14.05(Max)
  • PCB changed
    32
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    32
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources