Flash
SST39SF040-70-4C-NHE
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PLCC Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
4M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
19
Sector Size
4Kbyte x 128
Number of Bits/Word (bit)
8
Number of Words
512K
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
0.1/Chip
Maximum Programming Time (ms)
0.01/Byte
OE Access Time (ns)
35
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
4.5 to 5.5
Operating Current (mA)
25
Program Current (mA)
35
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
10000
Packaging
Tube
Mounting
Surface Mount
Package Height
2.77
Package Width
11.43
Package Length
13.97
PCB changed
32
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
32
Lead Shape
J-Lead

