Flash
SST39LF801C-55-4C-EKE
Flash Parallel 3.3V 8M-bit 512K x 16 55ns 48-Pin TSOP-I Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.1.a
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Chip Density (bit)
8M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom
Address Width (bit)
19
Sector Size
4Kbyte x 256
Number of Bits/Word (bit)
16
Number of Words
512K
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
55
Maximum Erase Time (s)
0.05/Chip
Maximum Programming Time (ms)
0.01/Word
OE Access Time (ns)
30
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
3 to 3.6
Operating Current (mA)
18
Program Current (mA)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
10000
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
18.5(Max)
Package Length
12.2(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

