Flash
SST38VF6403-90-5I-B3KE
NOR Flash Parallel 3.3V 64M-bit 4M x 16 90ns 48-Pin TFBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.1.a
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
64M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom
Address Width (bit)
22
Sector Size
8Kbyte x 1024
Page Size
4Words
Number of Bits/Word (bit)
16
Number of Words
4M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
90
Maximum Erase Time (s)
0.05/Chip
Maximum Page Access Time (ns)
25
Maximum Programming Time (ms)
0.01/Word
OE Access Time (ns)
25
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
18
Page Read Current (mA)
20
Program Current (mA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000
Packaging
Tray
Mounting
Surface Mount
Package Height
0.75
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
48
Lead Shape
Ball

