Arrow Electronic Components Online
SSSU011700|ALPS|simage
SSSU011700|ALPS|limage
Switch Slide

SSSU011700

Switch Slide SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SSSU011700
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.1@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    25
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Large
  • Product Depth (mm)
    7
  • Product Height (mm)
    14.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources