Arrow Electronic Components Online
SSSS820201|ALPS|limage
SSSS820201|ALPS|simage
Switch Slide

SSSS820201

Switch Slide DPDT Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    0.3@5VDC
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    70
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.7
  • Product Depth (mm)
    5.9
  • Product Height (mm)
    3.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources