Switch Slide
SSSF011700
Switch Slide SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SSSF011700
Automotive
Unknown
PPAP
Unknown
Type
General Purpose
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.1@30VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
25
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Large
Product Length (mm)
14.5
Product Depth (mm)
7
Product Height (mm)
14.5
We don't have prices now, please check later.
Order Quantity

