Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Yellow Transparent
Mounting Orientation
Top Mount
Intensity
80mcd
Peak Wavelength (nm)
585
Viewing Angle (°)
25
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Diameter
5.9
Mounting
Through Hole
Package Height
14.95
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2